VishayMAL213819471E3Condensatore alluminio
Cap Aluminum Lytic 470uF 100V 20% (18 X 38mm) Axial 0.27 Ohm 1.13A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 100VDC | |
| 0.27 | |
| Low | |
| 0.19@20°C@10kHz|0.17@20°C@100kHz | |
| 1.13 | |
| 98@5Min | |
| 10000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 38 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 38 | |
| 19 | |
| 0.8 |
Using the aluminum anode based electrolytic MAL213819471E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 98@5Min μA. The MAL213819471E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 38 mm long with a diameter of 18 mm. This part has a lead diameter of 0.8 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

