VishayMAL210446332E3Condensatore alluminio
Cap Aluminum Lytic 3300uF 400V 20% (76 X 146mm) Clamp Mount Screw 0.038 Ohm 11.6A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 400VDC | |
| 0.038 | |
| Low | |
| 0.023@20°C@20kHz | |
| 11.6 | |
| 2640@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76 X 146 | |
| -40 | |
| 105 | |
| Bulk | |
| 76 | |
| 146 | |
| 1000 |
By implementing this electrolytic MAL210446332E3 aluminum capacitor from Vishay in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 146 mm tall with a diameter of 76 mm. Its leakage current is 2640@5Min μA. It has a tolerance of 20%. The MAL210446332E3 aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 3300uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.