50-75% di sconto
VishayMAL210446222E3Condensatore alluminio
Cap Aluminum Lytic 2200uF 400V 20% (76 X 105mm) Clamp Mount Screw 0.056 Ohm 9.4A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 400VDC | |
| 0.056 | |
| Low | |
| 0.033@20°C@20kHz | |
| 9.4 | |
| 1760@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76 X 105 | |
| -40 | |
| 105 | |
| Bulk | |
| 76 | |
| 105 | |
| 700 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL210446222E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. Its leakage current is 1760@5Min μA. It has a tolerance of 20%. This product is 105 mm tall with a diameter of 76 mm. The MAL210446222E3 aluminum electrolytic capacitor has a screw terminal termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

