VishayMAL202134101E3Condensatore alluminio

Cap Aluminum Lytic 100uF 10V 20% (4.5 X 10mm) Axial 3.2 Ohm 0.1A 2500h 85°C Ammo

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL202134101E3 aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm. This product is 10 mm long with a diameter of 4.5 mm. Its capacitance value is 100uF. The MAL202134101E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its leakage current is 6@5Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 3000
  • Manufacturer Lead Time:
    28 settimane
    • Price: $0.6164
    1. 3000+$0.6164
    2. 5000+$0.6093
    3. 7000+$0.6038
    4. 10000+$0.5968

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.