Microchip TechnologyMA330031Kit e strumenti di sviluppo
dsPIC33EP256MC506 Microcontroller Plug-in Board
| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Active | |
| 8473.30.91.00 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the on chip internal OpAmps on the dsPIC device. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2] development boards. Notice: This PIM CANNOT be used with the original MCHV [DM330023] or MCLV [DM330021] development boards. Use the external OpAmp PIM [MA330031-2] to use the dsPIC33EP256MC506 with original MCHV or MCLV boards
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.