GlenairM85528/2-22A01Accessori per connettori
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 42.3 | |
| 42.3 | |
| 3.5 |
If you were planning on completing a total connector assembly then you'll definitely need this mounting flange M85528/2-22A01 connector accessory from Glenair. It has a straight body orientation. This product is 42.3 mm long, 3.5 mm tall and 42.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
