GlenairM85049/3714W04DAdattatori Shrink Boot
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Non-Environmental Backshell |
For a solid connection implement this emi/rfi non-environmental backshell M85049/3714W04D backshell from Glenair in your coaxial cable. Its shell size is 14. This has a Connector Circular connector. This product is 81.25 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

