GlenairM85049/29-14A04CAdattatori Shrink Boot
Non-Environmental Backshell 180° 14 Shell Size Anodize Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| -65 | |
| 175 | |
| Black | |
| Non-Environmental Backshell |
Easily provide backshell to a bundle of wires with this non-environmental backshell M85049/29-14A04C backshell from Glenair. Its shell size is 14. This has a Connector Circular connector. This product is 134.9 mm long and 29.4 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.