GlenairM85049/1915W02Adattatori Shrink Boot
EMI/RFI Non-Environmental Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Securely connect and protect the interconnecting parts of a cable wire using this emi/rfi non-environmental backshell M85049/1915W02 backshell from Glenair. Its shell size is 15. This has a Connector Circular connector. This product is 25.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

