GlenairM83723/60-214ANAccessori per connettori
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Cadmium
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Black | |
| -65 | |
| 175 | |
| 29 | |
| 15.7 |
This receptacle protective cover M83723/60-214AN connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.7 mm long with a diameter of 29 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
