GlenairM83723/59-220ARAccessori per connettori
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 38.4 | |
| 19.2 |
Complete your total connector assembly with this plug protective cover M83723/59-220AR connector accessory from Glenair. It has a straight body orientation. This product is 19.2 mm long with a diameter of 38.4 mm. This part has an operating temperature of -65 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

