GlenairM83513/13-D02CWConnettore D-subminiatura

Conn Micro-D SKT 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port

The M83513/13-D02CW DVI connector from Glenair is ideal for communicating with any serial connections you have. It has a right angle body orientation. Its pitch is 2.54 mm. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This product is 30.01 mm long, 7.87 mm tall and 15.75 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

46 pezzi: disponibili per la spedizione 2 domani

    Total$93.31Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 46 pezzi
      • Price: $93.31

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.