GlenairM83513/13-C02NPConnettore D-subminiatura
Conn Micro-D SKT 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| C | |
| No | |
| 27.56 | |
| 15.75 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This M83513/13-C02NP DVI connector from Glenair will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 27.56 mm long, 7.87 mm tall and 15.75 mm deep. Its 21 terminals use the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

