ITT CorporationM83513/10-F01CNConnettore D-subminiatura
Conn Micro-D SKT 37 POS 0.64mm Crimp RA Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| F | |
| No | |
| 37.72 | |
| 15.65 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This has a Micro D-Sub connector. It uses the crimp termination method. Its wire is 24 AWG. It has a hook-up wire cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
