GlenairM83513/01-HNConnettore D-subminiatura
Conn Micro-D PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder Cup | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| H | |
| No | |
| 55.12 | |
| 15.65 | |
| 10.01 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Make the most secure connections between serial ports using the M83513/01-HN DVI connector from Glenair. Its pitch is 2.54 mm. It has a straight body orientation. This 4-row connector has a single port. This device has a maximum current rating of 3 A. M83513/01-HN is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. This product is 55.12 mm long, 10.01 mm tall and 15.65 mm deep. Its 100 terminals use the solder cup termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

