VishayM8340107K1003GCD03Reti e array del resistore
Res Thick Film NET 100K Ohm 2% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 100K | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340107K1003GCD03 resistor array, essentially an IC chip with multiple resistors built in. This product's 5 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The M8340107K1003GCD03 part has a pin termination style. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

