VishayM8340105K8252FGD03Reti e array del resistore
Res Thick Film NET 82.5K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 82.5K | |
| 1% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
By combining multiple resistors into a single chip, the M8340105K8252FGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 82.5K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. The M8340105K8252FGD03 part has a pin termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

