VishayM8340104M6202GCD03Reti e array del resistore
Res Thick Film NET 62K Ohm 2% 1W ±300ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 62K | |
| 2% | |
| 50 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.81 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the M8340104M6202GCD03 resistor array, developed by Vishay. This product's 5 resistors have a value of 62K Ohm. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. It has a tolerance of 2%. The M8340104M6202GCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

