VishayM8340102M1002GBD04Reti e array del resistore
Res Thick Film NET 10K Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 10K | |
| 2% | |
| 100 | |
| 1.5 | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.59 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340102M1002GBD04 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.1 (1/10) W. This product's 15 resistors have a value of 10K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The M8340102M1002GBD04 part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. It has a tolerance of 2%. This device utilizes thick film technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

