| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.40.80.50 |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 50K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Lead Wire |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 2.79 |
| Number of Turns (Turns) | 20(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 7200 |
| Electrical Rotational Life (Cycles) | 200 |
| Number of Electrical Turns (Turns) | 20 |
| Mechanical Rotational Life (Cycles) | 500 |
| Packaging | Bulk |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 8.25 |
| Product Weight (g) | 3.3 |