VishayM55342K12B100DRWBMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K12B100DRWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device is made with thick film technology. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    13 settimane
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$2.3540
    3. 500+$1.6007
    4. 1000+$1.2071
    5. 4000+$1.1790

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.