VishayM55342K11B95D3RWBMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 95.3 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K11B95D3RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 95.3 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 settimane
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$2.5710
    3. 500+$1.7481
    4. 1000+$1.2344
    5. 4000+$1.2090

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.