Reduced Price

VishayM55342K06B47D5RWBMontaggio del resistore su superficie singola fissa

Res Thick Film 0705 47.5 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K06B47D5RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 47.5 Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. This device is made with thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep.

Import TariffMay apply to this part

9 pezzi: Spedisce domani

    Total$0.31Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1508+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Israele
      • In Stock: 9 pezzi
      • Price: $0.3096

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.