VishayM55342K06B17E4RWBMontaggio del resistore su superficie singola fissa
Res Thick Film 0705 17.4K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 17.4K | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K06B17E4RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 17.4K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device is made with thick film technology. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

