VishayM55342K03B121ERWBMontaggio del resistore su superficie singola fissa
Res Thick Film 1005 121K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 121K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
The M55342K03B121ERWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 121K Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

