VishayM55342K02B82G0RWBMontaggio del resistore su superficie singola fissa

Res Thick Film 0505 82 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K02B82G0RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 82 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thick film technology. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 settimane
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$1.8190
    3. 500+$1.1901
    4. 1000+$1.1782
    5. 4000+$1.1375

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.