IRCM55342H06B75E0RMontaggio del resistore su superficie singola fissa
Res Thin Film 0805 75K Ohm 1% 0.15W ±50ppm/°C 0.01% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 75K | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thin Film | |
| -65 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.06 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342H06B75E0R fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 75K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thin film technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

