VishayM55342H04B1E00RWSMontaggio del resistore su superficie singola fissa
Res Thin Film 1505 1K Ohm 1% 0.15W ±50ppm/°C 0.01% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 1% | |
| 125 | |
| No | |
| 0.15 | |
| Thin Film | |
| -65 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1505 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 1505 | |
| 3.94 | |
| 1.27 | |
| 0.84 | |
| 0.011 | |
| Surface Mount | |
| R |
The M55342H04B1E00RWS fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±50 ppm/°C. This product is 3.94 mm long, 0.84 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes thin film technology. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

