| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 20 | |
| 14.47 | |
| 4.62 | |
| 4.62 | |
| Cable Mount |
Prevent premature failure by installing this M39029/28-409 connector contact from Glenair. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This has a Connector Circular connector. This product is 14.47 mm long, 4.62 mm tall and 4.62 mm deep. It uses the crimp termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
