KEMET CorporationM39014/05-2224Condensatore in ceramica multistrato
Cap Ceramic 180pF 100V BX 10% Axial (0.001%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 180pF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 2.29 X 4.06 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.47 | |
| 2.29 | |
| 4.06 |
This M39014/05-2224 multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The M39014/05-2224 MLCC capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 180pF. It is reliable with a failure rate grade of S. This product is 4.06 mm long with a diameter of 2.29 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
