| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.80.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | M |
| Contact Plating | Gold Over Copper |
| Operating Frequency (Hz) | 0 to 12.4G |
| Maximum Insertion Loss (dB) | 0.1 |
| Impedance (Ohm) | 50 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 500 |
| Polarity | Standard |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 165 |
| Packaging | Bag |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 7.92 |
| Mounting | Cable Mount |