VishayM39006/30-0190Condensatore in tantalio umido
Cap Tant Wet 22uF 100V 20% (7.92 X 17.88mm) Axial (1%FR) 2.26 Ohm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 100VDC | |
| 2.26 | |
| Standard | |
| 1 | |
| Polar | |
| 3.75 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.92(Max) | |
| 0.64 |
This M39006/30-0190 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer for a small design. It can withstand a voltage of 100 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. The M39006/30-0190 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

