KEMET CorporationM39003/01-6285Condensatore in tantalio solido

Cap Tant Solid 3.9uF 75V 10% (4.7 X 12.04mm) Axial (0.1%FR) 3 Ohm 125°C Bulk

Do you need a capacitor for a sample and hold circuit? Then use this M39003/01-6285 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 75 VDC. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. It is reliable with a failure rate grade of B. It has a tolerance of 10%. The M39003/01-6285 solid capacitor has an axial termination style. Its capacitance value is 3.9uF.

Import TariffMay apply to this part

23 pezzi: Spedisce domani

    Total$98.91Price for 7

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2446+
      Manufacturer Lead Time:
      28 settimane
      Country Of origin:
      Messico
      • In Stock: 23 pezzi
      • Price: $14.13

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.