GrayhillM3786/4-0136Switch Rotary
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP7T | |
| 30 | |
| 7 | |
| 1 | |
| 7 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 90 | |
| 29.51 | |
| 31.07 | |
| 107.36 |
By giving more than two switch positions, this M3786/4-0136 rotary switch from Grayhill gives the ability to expand your design options. It has a SP7T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The M3786/4-0136 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 107.36 mm tall and 31.07 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

