| Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SmartFusion2 | |
| 65nm | |
| 207 | |
| 8 | |
| 1.2 | |
| 56340 | |
| 72 (18x18) | |
| Flash | |
| 1314 | |
| 69 | |
| 1 | |
| 8 | |
| 56340 | |
| 6 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Height | 1.04 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 400 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

