NKK SwitchesM2044LL1W01Interruttore a levetta

Switch Toggle ON ON ON DP3T Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Control the status of your project with this M2044LL1W01 toggle switch from NKK Switches. It has a DP3T configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2044LL1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 42.2 mm tall and 22.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

393 pezzi: Spedisce domani

This item has been discontinued

    Total$102.50Price for 12

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1521+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 393 pezzi
      • Price: $8.542

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.