NKK SwitchesM2044BB1W01Interruttore a levetta

Switch Toggle ON ON ON DP3T Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

The M2044BB1W01 toggle switch from NKK Switches allows you to control the status of your project. It has a DP3T configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2044BB1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 39.5 mm tall and 22.3 mm deep.

Import TariffMay apply to this part

459 pezzi: Spedisce domani

This item has been discontinued

    Total$100.64Price for 12

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1521+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 459 pezzi
      • Price: $8.387

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.