| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.21.00.30 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 1M |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 30 |
| Current Sensing | No |
| Power Rating (W) | 0.1 (1/10) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | Yes |
| Case Size | 0402 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Bulk |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 0402 |
| Product Length (mm) | 1.07 |
| Product Depth (mm) | 0.56 |
| Product Height (mm) | 0.84 |
| Mounting | Surface Mount |