onsemiLV8735V-MPB-HControllo motore movimento
Stepper Motor Driver 44-Pin SSOP-K EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1 | |
| 9 | |
| 9 to 32 | |
| 32 | |
| 3050 | |
| -20 | |
| 85 | |
| Fan-Fold | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.6 mm |
| Package Length | 15 mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SSOP-K EP |
| 44 | |
| Lead Shape | Gull-wing |
Look no further than the stepper LV8735V-MPB-H stepper motor driver from ON Semiconductor, a device that can automate a wide variety of hydraulic pumps and linear actuators. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.