Analog DevicesLTC4066EUF-1#TRPBFGestione batteria
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.2 | |
| 4.35 | |
| 5.5 | |
| 4.1 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

