Analog DevicesLTC3807EUDC#PBFControllers DC-DC
DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 24 | |
| 750 | |
| 4 | |
| 38 | |
| 4 to 38 | |
| 2.5/2.4 | |
| 1.5/1.1 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

