Analog DevicesLTC3621EMS8E-2#PBFConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2600 | |
| Yes | |
| 1 | |
| 0.6 to 17 | |
| 1 | |
| 2.7 | |
| 17 | |
| 2.7 to 17 | |
| 1.8(Max) | |
| 1500 | |
| 0.015%/V | |
| 0.1%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

