Analog DevicesLTC1983ES6-5#TRMPompa di carica
Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R
| Not Compliant | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Fixed | |
| -5 | |
| 5 | |
| 5.5 | |
| 0.06 | |
| 100(Max) | |
| 900(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

