| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 1(Typ) |
| Interface Type | Parallel |
| Output Type | Current |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 4.5 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 0.055(Typ) |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±16LSB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |