Analog DevicesLT8356IUDCM-1#WTRPBFDriver LED
LED Controller with Exponential PWM and Scalable Dimming Automotive AEC-Q100
LT8356-1: 100 VIN / 120 VOUT LED Controller with Exponential PWM and Scalable Dimming
The LT8356-1 is a DC/DC controller designed to drive high current LEDs. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and makes it possible for the converter to operate as a constant-voltage source. The LT8356-1 can implement boost, buck-boost mode, buck-mode, SEPIC, and flyback LED drivers. This product is also AEC-Q100 qualified.
Key Features and Benefits:
- • Supports high voltage LED strings up to 120 V with SSFM to meet stringent automotive EMI standards
- • Internal exponential PWM dimming creates a smooth change in brightness over the complete dimming range without external microcontrollers
- • Internal two pin multiplied parabolic analog dimming helps match the exact brightness of two identical lamps
Applications:
- • Automotive: Automotive lamps
- • Industrial Automation
- • General Purpose: High voltage industrial lighting, airport runway, building, architectural lighting
The LT8356-1 can be evaluated with the EVAL-LT8356-1-AZ
Block Diagrams and Tables:
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5 | |
| 100 | |
| 9|12|15|18|24 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 17 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.