| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 125 |
| Typical PSRR (dB) | 127 |
| Typical Response Time (us) | 0.5 |
| Typical Response Time Range (us) | 0.5 to 5 |
| Maximum Propagation Delay Time (ns) | 3000(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 60 |
| Maximum Input Offset Voltage (mV) | 0.125@12V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 60 |
| Maximum Input Bias Current (uA) | 0.3@60V |
| Maximum Supply Current (mA) | 0.65@60V |
| Typical Output Current (mA) | 1(Min)@12V@-40C to 125C |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |