Analog DevicesLT4180IGN#TRPBFController e monitor di alimentazione
Controller 3.1V to 50V 24-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 3.1 | |
| 50 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
