Analog DevicesLT3507AHUHF#TRPBFConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 2500 | |
| Yes | |
| 3 | |
| 0.8 to 32.4 | |
| 1.8|2.7 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 3.3|5.1 | |
| 2000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

