Analog DevicesLT1913IDD#PBFConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 3.6V to 25V Step Down Single-Out 0.79V to 25V 3.5A 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 200 to 2400 | |
| Yes | |
| 1 | |
| 0.79 to 25 | |
| 3.5 | |
| 3.6 | |
| 25 | |
| 3.6 to 25 | |
| 5.4 | |
| 0.01 | |
| 0.01%/V | |
| 91 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

