| Compliant | |
| EAR99 | |
| Obsolete | |
| LT1014DMDWG4 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.95@5V | |
| 5 | |
| 44 | |
| ±2.5 | |
| ±15 | |
| ±22 | |
| 0.002@5V | |
| 0.05@5V | |
| 2@5V | |
| Single|Dual | |
| 1025 | |
| 0.4@±15V | |
| 24@±15V | |
| 120 | |
| 0.07@±15V | |
| 97 | |
| 95 to 105 | |
| 1 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier LT1014DMDWG4 OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1025 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.